337-068-555-207

Heilind Number:EDA337-068-555-207
Manufacturer:EDAC
Manufacturer Number:337-068-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-555-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers two rows with a total of 68 positions, ideal for complex PCB setups. Its .156-inch pitch and .2-inch row spacing allow for secure and precise connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you're working on personal projects or industrial applications, this straight mount connector is a dependable choice for seamless board-to-board PCB connections.