337-068-555-208

Heilind Number:EDA337-068-555-208
Manufacturer:EDAC
Manufacturer Number:337-068-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 2-row configuration with 68 positions, ensuring reliable performance in high-density applications. The UL 94V-0 Thermoplastic Polyester housing offers exceptional durability, while the Copper Alloy contacts deliver optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component for your PCB projects.