ACT20JE06JB-6149 V001

Heilind Number:EDA337-068-555-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JE06JB-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JE06JB-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission. The two-row configuration offers ample space for 68 positions, each equipped with copper alloy contacts for efficient signal transfer. Boasting a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial machinery to consumer electronics. Upgrade your setup and experience seamless connectivity with this essential component.