337-068-555-258

Heilind Number:EDA337-068-555-258
Manufacturer:EDAC
Manufacturer Number:337-068-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-555-258

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A, it provides efficient power transmission. Its dual-row design with 68 positions allows for versatile connections, while the copper alloy contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, facilitating easy installation. Suitable for straight mounting orientation, it's perfect for board-to-board applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Upgrade your connectivity solutions with this essential component.