337-068-555-268

Heilind Number:EDA337-068-555-268
Manufacturer:EDAC
Manufacturer Number:337-068-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a current rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers reliable signal transmission across its 68 positions. Perfect for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.