337-068-555-802

Heilind Number:EDA337-068-555-802
Manufacturer:EDAC
Manufacturer Number:337-068-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-555-802

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring a vibrant green color, it stands out in your assembly while offering reliable performance. With a current rating of 3 A, it ensures efficient power transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with two rows and 68 positions, it accommodates multiple connections with ease. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic project.