337-068-555-803

Heilind Number:EDA337-068-555-803
Manufacturer:EDAC
Manufacturer Number:337-068-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting reliability. With two rows and a total of 68 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Its straight mount orientation adds to its versatility, making it a must-have in any electronic setup. Trust in its quality and efficiency for seamless board-to-board connections.