337-068-555-804

Heilind Number:EDA337-068-555-804
Manufacturer:EDAC
Manufacturer Number:337-068-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-555-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable functionality with a robust amperage capacity of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With two rows of Copper Alloy contacts, each spaced precisely at .156 inches, it ensures seamless and efficient power transfer. Boasting a total of 68 positions, this connector facilitates extensive board-to-board connections. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.