337-068-555-807

Heilind Number:EDA337-068-555-807
Manufacturer:EDAC
Manufacturer Number:337-068-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and reliability, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity with precise accuracy. The straight mount orientation and 68 positions make it ideal for a wide range of board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.