337-068-555-808

Heilind Number:EDA337-068-555-808
Manufacturer:EDAC
Manufacturer Number:337-068-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. This connector features a sleek green design, housing a durable UL 94V-0 Thermoplastic Polyester construction that ensures reliable performance in any application. With two rows of Copper Alloy contacts, it can handle up to 3 A of power with ease. The precise .156-inch pitch and .2-inch row spacing offer efficient signal transmission across its 68 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in demanding environments. Trust in its straight mount orientation for effortless installation, making it an essential choice for your connectivity needs.