337-068-555-812

Heilind Number:EDA337-068-555-812
Manufacturer:EDAC
Manufacturer Number:337-068-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-555-812

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant Green color and is crafted with UL 94V-0 Thermoplastic Polyester housing for exceptional durability. Its two rows of Copper Alloy contacts deliver reliable power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for up to 68 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in this connector for efficient board-to-board connections in your electronic projects.