337-068-555-858

Heilind Number:EDA337-068-555-858
Manufacturer:EDAC
Manufacturer Number:337-068-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-555-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with an amperage rating of 3 A ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The double-row design with a total of 68 positions offers ample connectivity options, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is maintained for seamless board-to-board connections. The straight mount orientation facilitates easy installation, and the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for demanding applications, this Card Edge Connector is a vital component for your PCB setup.