337-068-555-878

Heilind Number:EDA337-068-555-878
Manufacturer:EDAC
Manufacturer Number:337-068-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-555-878

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both reliability and safety. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its dual-row design with 68 positions and a pitch of .156 inches offers ample connectivity options, while the .2-inch row spacing allows for easy installation on PCBs. Suitable for straight mounting, it operates smoothly even in challenging environments with a temperature range of -40 to 105 °C. Perfect for various applications, this connector is a must-have in your inventory.