337-068-556-203

Heilind Number:EDA337-068-556-203
Manufacturer:EDAC
Manufacturer Number:337-068-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Built for high performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 68 copper alloy contacts, it offers seamless data transfer. The .156 inch pitch and .2 inch row spacing ensure efficient signal transmission. Designed for straight mounting orientation, it operates reliably in temperatures ranging from -40 to 105 °C. Upgrade your connectors with this essential component for seamless board-to-board connections.