337-068-556-204

Heilind Number:EDA337-068-556-204
Manufacturer:EDAC
Manufacturer Number:337-068-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-556-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with durability in mind, it features a green UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable performance. With two rows and 68 positions, it offers ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation allows for seamless installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic assemblies with this essential component.