337-068-556-207

Heilind Number:EDA337-068-556-207
Manufacturer:EDAC
Manufacturer Number:337-068-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-556-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a contact material made of Copper Alloy, it ensures reliable signal transmission. This connector offers a total of 68 positions, organized into 2 rows with a pitch of .156 inches and a row spacing of .2 inches, facilitating seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this essential component for your connectivity needs in the realm of electronic design and manufacturing.