337-068-556-212

Heilind Number:EDA337-068-556-212
Manufacturer:EDAC
Manufacturer Number:337-068-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-556-212

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for durable performance, this connector features a vibrant green housing made from UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and copper alloy contacts, it ensures reliable power transmission. Offering two rows of 68 positions each, it allows for efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and secure connectivity.