337-068-556-258

Heilind Number:EDA337-068-556-258
Manufacturer:EDAC
Manufacturer Number:337-068-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-556-258

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a dual-row configuration and a total of 68 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this high-quality solution for efficient board-to-board connections.