337-068-556-268

Heilind Number:EDA337-068-556-268
Manufacturer:EDAC
Manufacturer Number:337-068-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-556-268

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient PCB-to-PCB connection, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a copper alloy contact material, this connector ensures reliable power transfer at a maximum amperage of 3 A. The two-row design with 68 positions allows for versatile usage, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Perfect for a wide range of applications, it is a must-have component for your connectivity needs.