337-068-556-803

Heilind Number:EDA337-068-556-803
Manufacturer:EDAC
Manufacturer Number:337-068-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-556-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for durability and performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of precisely crafted Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 68 positions, offering ample room for seamless data transfer. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality even in extreme conditions. Upgrade your connectivity solutions with this high-quality connector, a must-have for any PCB assembly project.