337-068-556-804

Heilind Number:EDA337-068-556-804
Manufacturer:EDAC
Manufacturer Number:337-068-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-556-804

Detailed Description

Enhance your board-to-board connectivity with this reliable Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your electronic assembly. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its two rows of 68 positions offer ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.