337-068-556-807

Heilind Number:EDA337-068-556-807
Manufacturer:EDAC
Manufacturer Number:337-068-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-556-807

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector not only adds a pop of color to your setup but also offers exceptional functionality. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe power transmission. The double-row design with 68 positions allows for versatile connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. With a pitch of .156 inches and a row spacing of .2 inches, it's ideal for precise and secure board-to-board connections. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB setup with this top-of-the-line Card Edge Connector for seamless and efficient performance.