337-068-556-808

Heilind Number:EDA337-068-556-808
Manufacturer:EDAC
Manufacturer Number:337-068-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-556-808

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3 A. The connector's two rows and 68 positions offer ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches for precise positioning on PCBs. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for electronics assembly, this connector is a vital component in ensuring seamless communication on your circuit boards.