| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-068-556-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-068-556-812 |
337-068-556-812
| Heilind Number: | EDA337-068-556-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-068-556-812 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts spaced at .156 inches, it offers reliable data transfer across its 68 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your connectivity game with this essential component.

