337-068-556-878

Heilind Number:EDA337-068-556-878
Manufacturer:EDAC
Manufacturer Number:337-068-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-556-878

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector not only stands out visually but also delivers on functionality, with a 3 A amperage capacity suitable for various power needs. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable and secure connections. With two rows of 68 positions, it offers ample room for seamless board-to-board integration, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Whether for straight or angled mount orientations, its versatility accommodates diverse installation requirements. Operating flawlessly even in challenging environments, it boasts an impressive temperature range of -40 to 105 °C. Explore our range of connectors to find the perfect fit for your project's needs.