337-068-558-203

Heilind Number:EDA337-068-558-203
Manufacturer:EDAC
Manufacturer Number:337-068-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for efficiency, this connector features a dual-row setup with 68 positions, ensuring seamless board-to-board communication. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your electronic setup. Elevate your connectivity experience with this high-quality component.