337-068-558-204

Heilind Number:EDA337-068-558-204
Manufacturer:EDAC
Manufacturer Number:337-068-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-558-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in striking green. Designed for optimal performance, it features a 2-row layout with 68 positions, ideal for secure signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Its right-angle mount orientation allows for flexible installation, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.