337-068-558-207

Heilind Number:EDA337-068-558-207
Manufacturer:EDAC
Manufacturer Number:337-068-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your circuitry. This essential component, featuring a vibrant green color, ensures reliable power transmission with an amperage rating of 3A. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With two rows and 68 positions, it offers ample connectivity options for your PCB connections. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for efficient and secure board-to-board connections.