337-068-558-212

Heilind Number:EDA337-068-558-212
Manufacturer:EDAC
Manufacturer Number:337-068-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-558-212

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connector, designed for seamless integration in your electronic setups. Its vibrant green color adds a touch of organization to your assembly, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. Featuring two rows with a total of 68 positions, this connector offers ample space for your connections. The Copper Alloy contact material guarantees efficient power transmission, with a 3A amperage rating suitable for various applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation facilitates convenient installation, while an operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Ideal for use in PCB setups, this connector is a must-have in your electronic components collection.