337-068-558-258

Heilind Number:EDA337-068-558-258
Manufacturer:EDAC
Manufacturer Number:337-068-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-558-258

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row configuration and 68 positions, it ensures seamless connectivity for your electronic components. The contact material, composed of Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation offers versatility in placement, making it a valuable addition to your electronic assembly projects. Trust in its quality and efficiency for your connectivity needs.