337-068-558-802

Heilind Number:EDA337-068-558-802
Manufacturer:EDAC
Manufacturer Number:337-068-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any environment. With two rows of copper alloy contacts, it offers a total of 68 positions with a pitch of .156 inches, facilitating efficient data transfer. Its right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C ensures performance in various conditions. Upgrade your electronic systems with this essential connector, perfect for a wide range of applications.