337-068-558-803

Heilind Number:EDA337-068-558-803
Manufacturer:EDAC
Manufacturer Number:337-068-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-558-803

Detailed Description

Enhance connectivity within your electronics with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and 68 positions, it offers ample space for secure connections. The contact material is made of reliable Copper Alloy, ensuring efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. This connector is mounted at a convenient right angle, perfect for seamless integration. Upgrade your device's interconnectivity with this essential component.