337-068-558-804

Heilind Number:EDA337-068-558-804
Manufacturer:EDAC
Manufacturer Number:337-068-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-558-804

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a vibrant green color for easy identification. With an amperage rating of 3A, it ensures reliable power transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, providing superior protection. Its two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches offer efficient signal transfer. With 68 positions, it accommodates multiple connections, making it ideal for various applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB setups with this essential component.