337-068-558-812

Heilind Number:EDA337-068-558-812
Manufacturer:EDAC
Manufacturer Number:337-068-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a .156-inch pitch, it ensures secure and efficient data transmission. The right-angle mount orientation and 68 positions make it ideal for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in demanding environments. Upgrade your connectivity solution today with this essential component.