337-068-558-858

Heilind Number:EDA337-068-558-858
Manufacturer:EDAC
Manufacturer Number:337-068-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-558-858

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless circuit board assembly. Designed for efficiency and durability, this green connector features a high amperage capacity of 3 A, making it suitable for various power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With two rows and 68 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. The right angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it versatile for diverse industrial settings. Trust in this essential connector for optimal connectivity in your PCB assembly projects.