337-068-558-878

Heilind Number:EDA337-068-558-878
Manufacturer:EDAC
Manufacturer Number:337-068-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-558-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek green hue, it not only adds a pop of color but also delivers exceptional functionality. With an amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 68 positions, it offers ample room for seamless board-to-board connections. The copper alloy contacts provide efficient signal transfer, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Its right-angle mount orientation allows for versatile installation options. Rated for operation in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for various PCB applications, it's a must-have component for any electronic project. Elevate your connectivity game with this top-of-the-line Card Edge Connector.