337-068-559-202

Heilind Number:EDA337-068-559-202
Manufacturer:EDAC
Manufacturer Number:337-068-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assembly. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and robust performance. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its dual-row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers versatile connectivity options for your projects. Boasting 68 positions and right-angle mount orientation, it facilitates efficient data transfer between boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector, a must-have for any electronics enthusiast or professional.