337-068-559-203

Heilind Number:EDA337-068-559-203
Manufacturer:EDAC
Manufacturer Number:337-068-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-559-203

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it boasts a vibrant Green color and a sleek Right Angle mount orientation. Featuring two rows of 68 positions, it offers seamless integration for your PCB projects. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and safety, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for versatile applications in various industries. Upgrade your setup with this essential component, a must-have in the world of connectors.