337-068-559-204

Heilind Number:EDA337-068-559-204
Manufacturer:EDAC
Manufacturer Number:337-068-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-559-204

Detailed Description

Enhance connectivity within your circuitry with this efficient Card Edge Connector. Designed with convenience in mind, it features a vibrant green hue that stands out on your PCB. Boasting a robust amperage of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With two rows and a total of 68 positions, it offers ample space for seamless integration. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, its right-angle mount orientation accommodates various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any electronic application. Elevate your circuit board design with this essential component.