337-068-559-207

Heilind Number:EDA337-068-559-207
Manufacturer:EDAC
Manufacturer Number:337-068-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. Boasting 68 positions and a current rating of 3A, it guarantees reliable power transmission. Perfect for space-saving applications, its right-angle mount orientation and compact design make it a versatile choice. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your connectivity solutions with this efficient and dependable connector.