337-068-559-212

Heilind Number:EDA337-068-559-212
Manufacturer:EDAC
Manufacturer Number:337-068-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-559-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board attachment, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts, arranged in two rows with a .156-inch pitch and .2-inch row spacing, provide secure and stable connections. Offering 68 positions, this connector is perfect for complex electronic systems. Its right-angle mount orientation allows for space-saving installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality card edge connector.