337-068-559-258

Heilind Number:EDA337-068-559-258
Manufacturer:EDAC
Manufacturer Number:337-068-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a durable construction with a green UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable operation in a range of environments. Featuring two rows of 68 positions with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your board-to-board connections. The right-angle mount orientation allows for easy installation, while its 3A amperage and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for efficient and secure connectivity.