337-068-559-268

Heilind Number:EDA337-068-559-268
Manufacturer:EDAC
Manufacturer Number:337-068-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-559-268

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in varied operating environments. With a vibrant green color, it stands out for easy identification. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation facilitates space-saving installation. Featuring two rows with a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 68 positions, offering ample connectivity options. Rated for an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding applications in industries such as telecommunications, automotive, and aerospace. Trust in its robust construction and superior performance for seamless board-to-board connections.