337-068-559-802

Heilind Number:EDA337-068-559-802
Manufacturer:EDAC
Manufacturer Number:337-068-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-559-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a 3 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts offering a total of 68 positions, it ensures secure and reliable board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its right angle mount orientation suits various installation needs, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your setup with this essential component for seamless and efficient connectivity.