337-068-559-803

Heilind Number:EDA337-068-559-803
Manufacturer:EDAC
Manufacturer Number:337-068-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-559-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 2-row layout with 68 positions, offering ample space for secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Perfect for space-saving installations, the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component for your PCB assembly needs.