337-068-559-878

Heilind Number:EDA337-068-559-878
Manufacturer:EDAC
Manufacturer Number:337-068-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-559-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a pitch of .156 inches, this connector provides efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. With 68 positions available, this connector is ideal for multi-board connections, making it a must-have in your connectivity arsenal. Explore our range of connectors to find the perfect fit for your PCB assembly needs.