337-068-560-201

Heilind Number:EDA337-068-560-201
Manufacturer:EDAC
Manufacturer Number:337-068-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant Green color, ensuring easy identification on your circuit board. With an amperage rating of 3 A, this connector guarantees reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers superior flame resistance, while the Copper Alloy contact material ensures efficient signal transfer. Boasting two rows and 68 positions, it provides ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your board-to-board connections with this essential component.