337-068-560-202

Heilind Number:EDA337-068-560-202
Manufacturer:EDAC
Manufacturer Number:337-068-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-560-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. Featuring two rows and 68 positions with a .156-inch pitch and .2-inch row spacing, it offers seamless integration onto your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity with this essential component.