337-068-560-203

Heilind Number:EDA337-068-560-203
Manufacturer:EDAC
Manufacturer Number:337-068-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-560-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek green. Designed for optimal performance, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and durable connectivity. With two rows and 68 positions, it offers ample space for your board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in diverse environments. Upgrade your setup with this essential component and experience seamless connectivity like never before.