337-068-560-208

Heilind Number:EDA337-068-560-208
Manufacturer:EDAC
Manufacturer Number:337-068-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed in a sleek Green hue, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any setting. Featuring two rows of 68 positions each, it offers ample connectivity for your electronic devices. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is built to deliver high performance even in demanding conditions. Choose our Card Edge Connector for efficient and secure PCB connections in your projects.